User & Safety Instructions 3403170 Siemens 5SV41120 5SV4112-0 RCBO 2-phase AC 0.01 A
Description
Residual-current circuit breaker, 2-pole, type AC, in: 25 A, 10 mA, Un AC: 230 V Use of these devices is not permitted in all countries. Compliance with national installation regulations! SENTRON 5SV4 ground fault circuit breaker for comprehensive protection of persons and property against electrical shock. The FI-circuit breaker offers reliable safety in the installation by the usual comprehensive and protection against contact. You can release the FI circuit-breaker without tools from the DIN rail or from the bus rail system with the convenient slide-hand operation. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP. The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module. Optimal technology for your safety - only from Siemens.
This text is machine translated.
Description
Residual-current circuit breaker, 2-pole, type AC, in: 25 A, 10 mA, Un AC: 230 V Use of these devices is not permitted in all countries. Compliance with national installation regulations! SENTRON 5SV4 ground fault circuit breaker for comprehensive protection of persons and property against electrical shock. The FI-circuit breaker offers reliable safety in the installation by the usual comprehensive and protection against contact. You can release the FI circuit-breaker without tools from the DIN rail or from the bus rail system with the convenient slide-hand operation. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP. The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module. Optimal technology for your safety - only from Siemens.