• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV43110KK13 5SV4311-0KK13 RCCB AC 16 A 0.03 A 125 V

Image similar
Product type
RCCB
Number of pins
2
Release characteristics
AC
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

AC

Differential current rating

0.03 A

Nominal current

16 A

Nominal current - rounded value

16 A

Dim

(W x H x D) 36 x 90 x 70 mm

Switch-off capacity

0.5 kA

Content

1 pc(s)

Nominal voltage

125 V

Width

36 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3637986 Siemens 5SV43110KK13 5SV4311-0KK13 RCCB AC 16 A 0.03 A 125 V

User & Safety Instructions

User & Safety Instructions 3637986 Siemens 5SV43110KK13 5SV4311-0KK13 RCCB AC 16 A 0.03 A 125 V

What kind of RCCBs are you looking for?