• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV43450 5SV4345-0 RCBO AC 0.03 A

Product type
RCBO
Number of pins
4
Release characteristics
AC
Differential current rating
0.03 A
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

4

Release characteristics

AC

Differential current rating

0.03 A

Content

1 pc(s)

RoHS-compliant

Yes

AC

73 mm

125 A

400 V

2000 V

4

0.03 A

AC

10 kA

1 kA

2

4

7035

10.5 W

50 Hz

6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403171 Siemens 5SV43450 5SV4345-0 RCBO AC 0.03 A

Description

Residual-current circuit breaker, 4-pole, type AC, in: 125 A, 30 mA, Un AC: 400 V Use of these devices is not permitted in all countries. Compliance with national installation regulations! SENTRON 5SV4 ground fault circuit breaker for comprehensive protection of persons and property against electrical shock. The FI-circuit breaker offers reliable safety in the installation by the usual comprehensive and protection against contact. You can release the FI circuit-breaker without tools from the DIN rail or from the bus rail system with the convenient slide-hand operation. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP. The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module. Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of RCCBs are you looking for?