• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV44170 5SV4417-0 RCCB AC 80 A 0.1 A 230 V

Image similar
Product type
RCCB
Number of pins
2
Release characteristics
AC
Differential current rating
0.1 A
Nominal current - rounded value
80 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

AC

Differential current rating

0.1 A

Nominal current

80 A

Nominal current - rounded value

80 A

Dim

(W x H x D) 36 x 90 x 70 mm

Switch-off capacity

0.8 kA

Content

1 pc(s)

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3638119 Siemens 5SV44170 5SV4417-0 RCCB AC 80 A 0.1 A 230 V

User & Safety Instructions

User & Safety Instructions 3638119 Siemens 5SV44170 5SV4417-0 RCCB AC 80 A 0.1 A 230 V

What kind of RCCBs are you looking for?