
Technical specifications
- Cross-section/single-wire: 0.5 mm² - 16 mm²
- Cross-section/multi-wire connection: 0.5 mm² - 16 mm²
- Tightening torque 2 Nm - 2.5 Nm
- Mounting type: Top hat rail
- Operating voltage: 72 V/DC
- Operating current: 10 A
- Mounting position: Horizontal / vertical
- Mounting depth: 70 mm
- Net weight: 107.1 g
- Number of poles: 1
- Pollution level: 2
- Supply voltage 230 V/AC.
- Over voltage category III
- Product type
RCCB
- Switch/button features
sealable
- Type
Device protection switch
- Switching voltage
72 V DC
- Switching current (max.)
10 A
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Length
76 mm
- Width
18 mm
- Height
90 mm
- Durability
6000
- Content
1 pc(s)
- Type
5SY1710-2
- Dim
(L x W x H) 76 x 18 x 90 mm
- RoHS-compliant
Yes
- Frequency
50 Hz
60 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3360659 Siemens 5SY17102 5SY1710-2 RCCB sealable 72 V DC 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3360659 Siemens 5SY17102 5SY1710-2 RCCB sealable 72 V DC 10 A 1 pc(s)
Description
Device protection switch 1-pole with auxiliary contact closer characteristic F1 10A AC 230V 50/60Hz DC 60V ICN 3KA AC according to IEC 60934
This text is machine translated.
This text is machine translated.
What kind of Safety Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























