• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Undervoltage trigger 2 makers Siemens 5ST3040

Image similar
Product type
Undervoltage trigger
Compatible with (details)
Circuit breaker switch 5SL4
5SY
5SP FI/LS 5SU1
FI 5SV
Contact type
2 makers
Dim
(W x H x D) 18 x 90 x 70 mm
Type
Screw connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 114 g
  • Control supply voltage 230 V/AC
Product type

Undervoltage trigger

Compatible with (details)

Circuit breaker switch 5SL4

5SY

5SP FI/LS 5SU1

FI 5SV

Contact type

2 makers

Dim

(W x H x D) 18 x 90 x 70 mm

Type

Screw connector

Width

18 mm

Height

90 mm

Depth

70 mm

FALSE

FALSE

FALSE

Screw connection

230.0-230.0 V

230.0-230.0 V

FALSE

FALSE

AC

0

2

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727850 Undervoltage trigger 2 makers Siemens 5ST3040

User & Safety Instructions

User & Safety Instructions 1727850 Undervoltage trigger 2 makers Siemens 5ST3040

Description

MICROMASTER 440 WITHOUT FILTER 3AC 500-600 V +10/-10% 47-63 HZ CONSTANT TORQUE POWER 7.5 KW OVERLOAD 150% 60 S, 200% 3 S SQUARED TORQUE POWER 11 KW 245 X 185 X 195 (H X W X D) PROTECTION IP20 AMBIENT TEMP. -10 TO +50 DEG. C WITHOUT AOP/BOP

More interesting products

(*All information is plus legal VAT)