• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Illuminated pushbutton 16 A 1 maker 115 V AC, 250 V AC ABB 2CCA703162R0001

Product type
Illuminated pushbutton
Nominal voltage
115 V AC
250 V AC
Nominal current - rounded value
16 A
Contact type
1 maker
Dim
(W x D) 9 mm x 68 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Illuminated pushbutton

Contact type

1 maker

Nominal voltage

115 V AC

250 V AC

Dim

(W x D) 9 mm x 68 mm

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

0.5

Type

0.5 TE

LED colour

Green

Width

9 mm

Depth

68 mm

AC

TRUE

75 mm

LED

0.5

IP20

0

1

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 628151 Illuminated pushbutton 16 A 1 maker 115 V AC, 250 V AC ABB 2CCA703162R0001

Description

The buttons with LED with only one contact (normally open or normally closed). Here must be between NO or NC version can be chosen. The different colors of the LED-lights are according to the DIN60204-1 standards (color coding control panel and its importance). The buttons with LED are perfectly suited for the signal of the respective operating status of the controlled respectively report consumers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)