• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Illuminated pushbutton 16 A 1 breaker 115 V AC, 250 V AC ABB

Product type
Illuminated pushbutton
Nominal voltage
115 V AC
250 V AC
Nominal current - rounded value
16 A
Contact type
1 breaker
Nominal current
16 A
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated pushbutton

Contact type

1 breaker

Nominal voltage

115 V AC

250 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

0.5

Type

0.5 TE

LED colour

Yellow

Width

9 mm

Rated voltage

250 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 628157 Illuminated pushbutton 16 A 1 breaker 115 V AC, 250 V AC ABB

Description

The buttons with LED with only one contact (normally open or normally closed). Here must be between NO or NC version can be chosen. The different colors of the LED-lights are according to the DIN60204-1 standards (color coding control panel and its importance). The buttons with LED are perfectly suited for the signal of the respective operating status of the controlled respectively report consumers.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.