
Technical specifications
- Product type
Smoke detector
- Detector features
incl. 10-year battery
- Dim
(Ø x H) 105 mm x 136.0000 mm
not cloud-enabled
- Content
1 pc(s)
- Weight
0.0970
- Weight, information
incl. battery
- Width
136.0000 mm
- Height
136.0000 mm
- Depth
40.0000 mm
- (Ø)
105 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3044463 Siemens 5TC1292-8 Smoke detector incl. 10-year battery (Ø x H) 105 mm x 136.0000 mm
User & Safety Instructions
User & Safety Instructions 3044463 Siemens 5TC1292-8 Smoke detector incl. 10-year battery (Ø x H) 105 mm x 136.0000 mm
What kind of Smoke Detectors & Fire Alarms are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





