• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TE5811 Illuminated alerter + LED 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Illuminated alerter

n.rel.

Content

1 pc(s)

RoHS-compliant

Yes

Switch/button features

+ LED

Type

5TE5811

AC/DC

64 mm

12 V

LED

1

Other

Other

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2883228 Siemens 5TE5811 Illuminated alerter + LED 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2883228 Siemens 5TE5811 Illuminated alerter + LED 1 pc(s) Piece

Description

Light- / phase detector 2x LED, 12..60V red/green

This text is machine translated.