• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TG8057-0 LED light Clear 115 V DC/AC 5 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of bulb: LED
  • Product component / Diode: Yes
  • Product component / bulbs: Yes
Product type

LED light

Colour

Clear

Switching voltage

115 V DC/AC

Content

5 pc(s)

RoHS-compliant

Yes

Weight

5 g

Type

5TG8057-0

Light bulb included

Yes

Other

FALSE

FALSE

TRUE

LED

Other

TRUE

Other

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2262324 Siemens 5TG8057-0 LED light Clear 115 V DC/AC 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2262324 Siemens 5TG8057-0 LED light Clear 115 V DC/AC 5 pc(s)

Description

LED lamp white 115V

This text is machine translated.