
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 147 g
- Nominal voltage
250 V
- Product type
Fuse monitor
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Content
1 pc(s)
Other
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753998 Siemens 5TT3170 Voltage relay 230/400 V AC 2 W 0.9/1.3+0.7/1.1 with transparent cap Fuse monitor 4 A 250 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753998 Siemens 5TT3170 Voltage relay 230/400 V AC 2 W 0.9/1.3+0.7/1.1 with transparent cap Fuse monitor 4 A 250 V 1 pc(s)
Description
Voltage relays AC 230/400V 2CO 0.9/1.3+0.7/1.1 With transparent cap Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































