• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1010-1AU00-4AA0 6AG10101AU004AA0 PLC controller

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 945.00 / piece)
€ 945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: Reference number plate/F
Product type

PLC controller

No. of digital inputs (max.)

4

No. of relay outputs (max.)

3

Height

111 mm

Length

124 mm

Width

110 mm

IP20

Type

6AG1010-1AU00-4AA0

Manufacturer part #

6AG10101AU004AA0

Dim

(L x W x H) 124 x 110 x 111 mm

Display

Optional

Type

Basic Unit 2

Fitting type (details)

Screw and snap

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Content

1 pc(s)

Series

SIPLUS

Mono stable

4

4

IP20

0

3

Screw connection

FALSE

FALSE

TRUE

TRUE

TRUE

None

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701603 Siemens 6AG1010-1AU00-4AA0 6AG10101AU004AA0 PLC controller

User & Safety Instructions

User & Safety Instructions 1701603 Siemens 6AG1010-1AU00-4AA0 6AG10101AU004AA0 PLC controller

Description

IWLAN Access Point, SCALANCE W786C-2 SFP, 2 radios, for operation on IWLAN controller 6 R-SMA antenna port, IEEE 802.11a/b/g/h/n, 2.4/5GHz, gross 450 Mbit/s per radio, 2x SFP 1 Gbit/s switches, redundant 24 V DC, terminal block, 110 - 230 V AC via PS791-2AC IP65 -40...+60 °C, depending on SFP CERT ID: EAPN-W2-SFP-E3, includes: MPCIE-R1-ABGN-U3, scope of delivery: Manuals on CD-ROM German/English, 1x terminal block

More interesting products

(*All information is plus legal VAT)