• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1052-1FB08-7BA2 PLC controller

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC controller

Display

Yes

Type

6AG1052-1FB08-7BA2

Min. ambient temperature

-25 °C

Max. ambient temperature

60 °C

Manufacturer part #

6AG10521FB087BA2

No. of relay outputs (max.)

20

No. of analogue outputs

8

No. of analogue inputs

8

No. of digital inputs (max.)

24

Width

72 mm

Series

SIPLUS

71.5

90 mm

60 mm

10 A

8

4

0

0

1

0

0

0

0

0

0

0

IP20

0

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403196 Siemens 6AG1052-1FB08-7BA2 PLC controller

Description

SIPLUS LOGO 230RCE based on 6ED1052-1FB08-0BA2 with Conformal Coating -25...+60°C start up -20°C. Logic Module Display. SV/E/A 115V/230V/RELAY, 8 DE/4 DA SP. 400 blocks, modularly expandable, Ethernet integrated. Web server, Datalog custom web pages, standard microSD card for LOGO! Soft Comfort from V8.4, older projects executable Cloud integration, MQTT in all LOGO! 8.4 basic devices The LOGO! 8 base units with 8 digital inputs and 4 digital outputs and their small installation width of 72 mm have many well-known functions (surge relays, staircase circuit, auxiliary contactor, time relay, etc.) integrated, which can be combined in a variety of ways. Switching programs can be created and simulated at a PC. The integrated Ethernet interface allows you to communicate up to nine LOGO! 8 modules or SIMATIC S7 systems. The built-in web server can be used to monitor and control connected consumers via WLAN or Internet. The web pages can be designed by the user himself, even without HTML knowledge. GSM or GPS communication as well as the integration into a KNX building control system is possible via additional modules. LOGO! 8 basic units are available with and without displays for different input voltages as well as with transistor or relay outputs (up to 10 A rated current). Expandable with additional modules to up to 24DI / 20 DQ (8 AI / 8 AQ). Integrated cloud communication. LOGO! 8 can also be extended by an external text display for meaningful messages in plain text. The background color can be selected for optical highlights. Various LOGO! Power modules for power supply are also available.

This text is machine translated.