User & Safety Instructions 3640529 Siemens 6AG1052-2CC08-7BA2 PLC controller 24 V
Description
SIPLUS LOGO 24CEO based on 6ED1052-2CC08-0BA2 with Conformal Coating -40...+70°C start up -25°C. Logic module, without display, SV/I/A: 24V/24V/24V trans., 8DI (4AE)/4DA, SP 400 blocks, Modular, expandable, Ethernet integrated. Web server, Datalog custom web pages, standard microSD card for LOGO! SOFT Comfort from V8.4, older projects executable, Cloud integration, MQTT in all LOGO! 8.4 basic devices The LOGO! 8 base units with 8 digital inputs and 4 digital outputs and their small installation width of 72 mm have many well-known functions (surge relays, staircase circuit, auxiliary contactor, time relay, etc.) integrated, which can be combined in a variety of ways. Switching programs can be created and simulated at a PC. The integrated Ethernet interface allows you to communicate up to nine LOGO! 8 modules or SIMATIC S7 systems. The built-in web server can be used to monitor and control connected consumers via WLAN or Internet. The web pages can be designed by the user himself, even without HTML knowledge. GSM or GPS communication as well as the integration into a KNX building control system is possible via additional modules. LOGO! 8 basic units are available with and without displays for different input voltages as well as with transistor or relay outputs (up to 10 A rated current). Expandable with additional modules to up to 24DI / 20 DQ (8 AI / 8 AQ). Integrated cloud communication. LOGO! 8 can also be extended by an external text display for meaningful messages in plain text. The background color can be selected for optical highlights. Various LOGO! Power modules for power supply are also available.
This text is machine translated.
Description
SIPLUS LOGO 24CEO based on 6ED1052-2CC08-0BA2 with Conformal Coating -40...+70°C start up -25°C. Logic module, without display, SV/I/A: 24V/24V/24V trans., 8DI (4AE)/4DA, SP 400 blocks, Modular, expandable, Ethernet integrated. Web server, Datalog custom web pages, standard microSD card for LOGO! SOFT Comfort from V8.4, older projects executable, Cloud integration, MQTT in all LOGO! 8.4 basic devices The LOGO! 8 base units with 8 digital inputs and 4 digital outputs and their small installation width of 72 mm have many well-known functions (surge relays, staircase circuit, auxiliary contactor, time relay, etc.) integrated, which can be combined in a variety of ways. Switching programs can be created and simulated at a PC. The integrated Ethernet interface allows you to communicate up to nine LOGO! 8 modules or SIMATIC S7 systems. The built-in web server can be used to monitor and control connected consumers via WLAN or Internet. The web pages can be designed by the user himself, even without HTML knowledge. GSM or GPS communication as well as the integration into a KNX building control system is possible via additional modules. LOGO! 8 basic units are available with and without displays for different input voltages as well as with transistor or relay outputs (up to 10 A rated current). Expandable with additional modules to up to 24DI / 20 DQ (8 AI / 8 AQ). Integrated cloud communication. LOGO! 8 can also be extended by an external text display for meaningful messages in plain text. The background color can be selected for optical highlights. Various LOGO! Power modules for power supply are also available.