• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1123-3DB32-2AW0 PLC controller

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC controller

Display

Yes (5 point multi-touch)

Type

6AG1123-3DB32-2AW0

Min. ambient temperature

-20 °C

Max. ambient temperature

50 °C

Manufacturer part #

6AG11233DB322AW0

Series

SIPLUS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3640531 Siemens 6AG1123-3DB32-2AW0 PLC controller

Description

SIPLUS HMI MTP400, Unified Basic Panel, based on 6AV2123-3DB32-0AW0 with Conformal Coating -20 ...+50°C Touch operation 4 widescreen TFT display, 16 MIO colors, PROFINET interface, configurable from WinCC Unified Basic V18 UPD. 3, contains open source software, which is available free of charge, see the enclosed Blu-Ray SIMATIC HMI Unified Basic Panels enable innovative operating concepts based on the new SIMATIC WinCC Unified visualization software. All devices in sizes from 4 to 12 inches offer the same number of interfaces as well as maximum ease of use thanks to modern multi-touch technology. The new hardware also offers significantly more power for the implementation of visualization. System limits have been greatly increased, and in some cases even doubled. This enables the implementation of much larger applications than before on a panel system. In order to ensure the IT security of the devices, Siemens relies on a proprietary operating system and enables the user to deactivate unnecessary functions or interfaces. SIPLUS extreme devices are the means of choice for particularly demanding tasks in harsh environmental conditions. The Conformal Coating protects the interior of the panels even with 100% relative humidity, condensation, active substances and harmful gases.

This text is machine translated.