User & Safety Instructions 3640534 Siemens 6AG1123-3MB32-2AW0 PLC controller
Description
SIPLUS HMI MTP1200, Unified Basic Panel, based on 6AV2123-3MB32-0AW0 with Conformal Coating -20 ...+50°C Touch operation 12 widescreen TFT display, 16 MIO colors, PROFINET interface, configurable from WinCC Unified Basic V18 UPD. 3, contains open source software, which is available free of charge, see the enclosed Blu-Ray SIMATIC HMI Unified Basic Panels enable innovative operating concepts based on the new SIMATIC WinCC Unified visualization software. All devices in sizes from 4 to 12 inches offer the same number of interfaces as well as maximum ease of use thanks to modern multi-touch technology. The new hardware also offers significantly more power for the implementation of visualization. System limits have been greatly increased, and in some cases even doubled. This enables the implementation of much larger applications than before on a panel system. In order to ensure the IT security of the devices, Siemens relies on a proprietary operating system and enables the user to deactivate unnecessary functions or interfaces. SIPLUS extreme devices are the means of choice for particularly demanding tasks in harsh environmental conditions. The Conformal Coating protects the interior of the panels even with 100% relative humidity, condensation, active substances and harmful gases.
This text is machine translated.
Description
SIPLUS HMI MTP1200, Unified Basic Panel, based on 6AV2123-3MB32-0AW0 with Conformal Coating -20 ...+50°C Touch operation 12 widescreen TFT display, 16 MIO colors, PROFINET interface, configurable from WinCC Unified Basic V18 UPD. 3, contains open source software, which is available free of charge, see the enclosed Blu-Ray SIMATIC HMI Unified Basic Panels enable innovative operating concepts based on the new SIMATIC WinCC Unified visualization software. All devices in sizes from 4 to 12 inches offer the same number of interfaces as well as maximum ease of use thanks to modern multi-touch technology. The new hardware also offers significantly more power for the implementation of visualization. System limits have been greatly increased, and in some cases even doubled. This enables the implementation of much larger applications than before on a panel system. In order to ensure the IT security of the devices, Siemens relies on a proprietary operating system and enables the user to deactivate unnecessary functions or interfaces. SIPLUS extreme devices are the means of choice for particularly demanding tasks in harsh environmental conditions. The Conformal Coating protects the interior of the panels even with 100% relative humidity, condensation, active substances and harmful gases.