• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1124-0UC02-4AX1

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Display

Yes

Type

6AG1124-0UC02-4AX1

Min. ambient temperature

0 °C

Max. ambient temperature

+45 °C

Manufacturer part #

6AG11240UC024AX1

Series

SIPLUS

75 mm

FALSE

18.5 mm

DC

FALSE

2

0

0

1

0

2

0

0

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

16777216

1366

768

0

TRUE

TRUE

24000 kB

TRUE

TRUE

TRUE

TRUE

TRUE

50

TRUE

32

TRUE

IP65

FALSE

483 mm

337 mm

FALSE

FALSE

FALSE

2

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

TFT

0

FALSE

FALSE

FALSE

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2878390 Siemens 6AG1124-0UC02-4AX1

User & Safety Instructions

User & Safety Instructions 2878390 Siemens 6AG1124-0UC02-4AX1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.