• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1132-6BH01-7BA0 24 V DC

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Operating voltage

24 V DC

Type

6AG1132-6BH01-7BA0

Min. ambient temperature

-40 °C

Max. ambient temperature

+70 °C

Manufacturer part #

6AG11326BH017BA0

No. of outputs (max.)

16

Series

ET 200

15

73 mm

58 mm

FALSE

0

16

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0.5 A

TRUE

Other

Plug-in connection

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

TRUE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2878297 Siemens 6AG1132-6BH01-7BA0 24 V DC

User & Safety Instructions

User & Safety Instructions 2878297 Siemens 6AG1132-6BH01-7BA0 24 V DC