• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1134-3AB00-7AY0 6AG11343AB007AY0 UPS

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output active power, typical 240 W.
  • Start-up delay time, typical: 60 s.
  • Type of energy storage: With batteries
  • Mounting type: DIN rail mounting
  • Short-circuit proof output: Yes
  • Installation width 50 mm
  • Mounting height 239 mm
  • Input current at input voltage 24 V: 14 A.
  • Adjustable charging current max.: Automatically depending on the battery module
  • Charging current 1: 0.1 A.
  • Charging current 2: 3 A.
  • Connectable housing: Yes
  • DC-UPS modular expandable: Yes
  • Communication function: Yes
  • Reverse polarity protection against reverse polarity input voltage: Yes
  • Reverse polarity protection against polarity reversal of the energy storage: Yes
  • Protection class: IP20
  • Voltage rise time of output voltage, typical: 60 ms
  • Peak current: 30 A;
  • Battery power loss, typical 6W
  • Supply voltage 24 V/DC
  • Efficiency with battery operation, typical: 0.975
Product type

UPS

Nominal power

240 W

Input voltage (max.)

29 V DC

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Dim

(W x H x D) 50 x 139 x 125 mm

Output current (details)

30 A

Input current

100 mA

Weight

380 g

Width

50 mm

Height

139 mm

Depth

125 mm

Interfaces

yes

Type

6AG1134-3AB00-7AY0

50

139 mm

125 mm

0.38 kg/m

DC

FALSE

FALSE

Offline

240 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1706987 Siemens 6AG1134-3AB00-7AY0 6AG11343AB007AY0 UPS

Datasheet 1706987 Siemens 6AG1134-3AB00-7AY0 6AG11343AB007AY0 UPS

User & Safety Instructions

User & Safety Instructions 1706987 Siemens 6AG1134-3AB00-7AY0 6AG11343AB007AY0 UPS

Description

SCALANCE TAP104 Text access port to telegram cable, 2 x RJ45 ports, 10/100MBit/s, LED diagnostics, 24 V DC Supply voltage, Manual

What kind of Industrial UPS are you looking for?