• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1137-6AA01-7BA0

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6AG1137-6AA01-7BA0

Min. ambient temperature

-40 °C

Max. ambient temperature

+70 °C

Manufacturer part #

6AG11376AA017BA0

Series

ET 200

15

73 mm

58 mm

DC

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

TRUE

IP20

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2873915 Siemens 6AG1137-6AA01-7BA0

User & Safety Instructions

User & Safety Instructions 2873915 Siemens 6AG1137-6AA01-7BA0

Description

SIPLUS ET 200SP CM PTP based on 6ES7137-6AA01-0BA0 with Conformal Coating, -40…+70°C, communication module for serial connection RS-422, RS-485 and RS-232, Freeport, 3964 (R), USS, MODBUS RTU Master, slave, max. 250 kBit/s, suitable for BU type A0, with SIMATIC ET 200SP Siemens offers a multifunctional and distributed I/O system that can be easily put into operation due to its space-saving design. It is approved for IP20 protection and designed for installation in a compact switch box. ​​Das System guarantees maximum flexibility, since you can exchange the modules quickly and easily at any time due to the multi-hot swapping.​​ In addition, the SIMATIC ET 200SP offers you a wide range of different and fast communication channels. ​​Aufgrund the integration of the IM155-6MF MultiFieldbus interface module, you are flexible at all times and can use the best protocol for your application, since this function supports several Ethernet protocols.​​ ​Montage and service are simplified by a uniform marking system based on reference identification plates and connection assignments with color coding. Siemens guarantees you future security by integrating innovative and at the same time long-lasting automation products, because as industry experts they already rely on tomorrow's technologies and thus redefine the market standards. End-to-end data availability, flexible use cases and versatile integration options ensure optimum performance of the ET 200 products. Communication modules extend the communication capabilities of the ET 200SP with additional functions or other interfaces, such as PtP, IO-Link or AS-i.

This text is machine translated.