
Technical specifications
- Weight: 48 g
- Supply voltage: 24 V/DC
- Number of slots: 1
- Product type
PLC add-on module
- Type
6AG1193-6BP20-7BB0
- Manufacturer part #
6AG11936BP207BB0
- Operating voltage
24 V DC
- Height
117 mm
- Length
35 mm
- Width
20 mm
- Series
SIPLUS
- Dim
(L x W x H) 35 x 20 x 117 mm
- Content
1 pc(s)
- Fitting type (details)
Front Mounting, rack-mounting, rail mounting
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
20
117 mm
35 mm
FALSE
AC/DC
1
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734700 Siemens 6AG11936BP207BB0 6AG1193-6BP20-7BB0 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 1734700 Siemens 6AG11936BP207BB0 6AG1193-6BP20-7BB0 PLC add-on module 24 V DC














