• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71936CP012MA0 6ES7193-6CP01-2MA0 PLC label

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Compatible with (details)

Peripheral modules

Product type

PLC label

Type

6ES7193-6CP01-2MA0

Manufacturer part #

6ES71936CP012MA0

Height

36.8 mm

Length

1.2 mm

Width

15 mm

Series

ET 200

Dim

(L x W x H) 1.2 x 15 x 36.8 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864967 Siemens 6ES71936CP012MA0 6ES7193-6CP01-2MA0 PLC label

User & Safety Instructions

User & Safety Instructions 2864967 Siemens 6ES71936CP012MA0 6ES7193-6CP01-2MA0 PLC label

Description

SIMATIC ET 200SP, 10 color identification plates CC01, for I/O modules, module-specific, for 16 push-in terminals SIMATIC ET 200SP is a modular scalable and highly flexible distributed I/O system. The small footprint makes it particularly suitable for installation in small switch boxes near the machine. The modules can either be plugged directly into an ET 200SP CPU or connected to a central control unit via PROFINET or PROFIBUS. SIMATIC ET 200SP can be expanded with up to 64 I/O modules that can be plugged in any combination. The system offers a very wide range of modules. Many modules are also available in different levels, WAS significantly improves scalability in terms of functionality and price. In addition to modules with standard functionality (ST), these modules are also available with extended functional scope and diagnostics (HF High Feature / HS High Speed). Modules with basic functionality (BA) are available for price-sensitive applications. The advantage of the ET 200SP system lies in its simple application, such as the free selection of PROFINET connection technology via the bus adapter, the tool-free wiring through push-in technology, improved accessibility of the wiring by new arrangement of the spring openers in addition to the corresponding wire opening and the channel-specific diagnostic functions. It is possible to change modules and terminal boxes during operation, the so-called "Module" and "Terminal box" Hot-swapping ensures the availability and productivity of the machine. The scalable and cost-optimized configuration of an ET 200SP station is ensured by the comprehensive range of signal modules. In addition to digital and analog input and output modules, fail-safe versions for applications up to SIL 3/PLe are also available. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy meter for measuring and analyzing energy consumption, IO-Link Master (V1.1.) As well as many other communication and technology modules, the system can adapt to any automation task.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)