• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71934BH000AA0 6ES71934-BH000AA0

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 26 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 220 gColor: petrol
Product type

PLC label

Type

6ES71934-BH000AA0

Manufacturer part #

6ES71934BH000AA0

Type

10 labeling sheets

Series

ET 200

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2526930 Siemens 6ES71934BH000AA0 6ES71934-BH000AA0

User & Safety Instructions

User & Safety Instructions 2526930 Siemens 6ES71934BH000AA0 6ES71934-BH000AA0

Description

10 labeling sheets DIN A4 Color: petrol 60 labeling strips/sheets for I/O modules and 20 labeling strips/sheets for interface modules Material: Foil, pre-perforated for printing with laser printer or plotter 10 sheets per packaging unit SIMATIC ET 200S is a modular scalable, distributed I/O system, which is designed especially for installation in small circuit boxes close to the machine. The modules can either be plugged directly into an ET 200S IN THE WITH CPU functionality or connected to a central controller via PROFINET or PROFIBUS. SIMATIC ET 200S can be expanded with up to 64 I/O modules that can be plugged in any combination. The system offers a wide range of modules. Many modules are also available in different versions, was this significantly improved in terms of functionality and price. In addition to modules with standard functionality (ST), modules with extended functions and diagnostics (HF High Feature/ HS High Speed) are also available. The advantage of the ET 200S system is its ease of use, such as the option of changing modules and terminal boxes during operation. The so-called hot swapping significantly increases the availability and productivity of the machine. Accessories for SIMATIC ET 200S

This text is machine translated.

More interesting products

(*All information is plus legal VAT)