
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Technical specifications
- Weight: 50 g
- Supply voltage: 24 V/DC
- Product type
PLC add-on module
- Type
6AG1193-6BP20-7DA0
- Manufacturer part #
6AG11936BP207DA0
- Operating voltage
24 V DC
- Height
141 mm
- Length
35 mm
- Width
15 mm
- Series
SIPLUS
- Dim
(L x W x H) 35 x 15 x 141 mm
- Content
1 pc(s)
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
15
141 mm
35 mm
TRUE
DC
1
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705336 Siemens 6AG11936BP207DA0 6AG1193-6BP20-7DA0 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 1705336 Siemens 6AG11936BP207DA0 6AG1193-6BP20-7DA0 PLC add-on module 24 V DC
Description
SIMATIC S7-1500, CM PTP RS422/485 BA Communication module for Serial connection RS422,RS485 Freeport, 3964 (R), USS, 19200 Kbit/s, 15-Pin D-sub socket














