• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1212-1HE40-4XB0 6AG12121HE404XB0 PLC CPU

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 28 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC CPU

Interfaces

1

No. of analogue inputs

2

No. of digital inputs (max.)

8

No. of relay outputs (max.)

6

Width

45 mm

Type

6AG1212-1HE40-4XB0

Manufacturer part #

6AG12121HE404XB0

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

Series

S7-1200

90

Compact

100 mm

75 mm

FALSE

FALSE

8

6

2

0

DC

RAM

75 kB

0.085 ms

FALSE

1

0

0

0

0

0

0

0

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

1

0

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

6

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705152 Siemens 6AG1212-1HE40-4XB0 6AG12121HE404XB0 PLC CPU

User & Safety Instructions

User & Safety Instructions 1705152 Siemens 6AG1212-1HE40-4XB0 6AG12121HE404XB0 PLC CPU

Description

SIPLUS S7-1200 CPU 1212C DC/DC/relay for medial exposure with conformal coating based on 6ES7212-1HE40-0XB0 . compact CPU, DC/DC/relay, onboard I/O: 8 DI 24 V DC 6 DO relay 2 A 2 AI 0-10 V DC Power supply: 20.4-28.8 V D Program/data memory 50 KB SIPLUS S7-1200 Central processing unit CPU 1212C DC/DC/relay With conformal coating based on 6ES7212-1HE40-0XB0

More interesting products

(*All information is plus legal VAT)