• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1214-1AG40-4XB0 6AG12141AG404XB0 PLC CPU

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC CPU

Interfaces

1

No. of analogue inputs

2

No. of digital inputs (max.)

14

No. of inputs (max.)

16

No. of outputs (max.)

10

No. of relay outputs (max.)

0

Width

130 mm

Program memory

100 kB

Data storage

100 kB

Type

6AG1214-1AG40-4XB0

Manufacturer part #

6AG12141AG404XB0

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

Series

S7-1200

110

Compact

100 mm

75 mm

FALSE

FALSE

14

10

2

0

DC

RAM

100 kB

0.085 ms

FALSE

1

0

0

0

0

0

0

0

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

1

0

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

20.4-28.8 V

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734906 Siemens 6AG1214-1AG40-4XB0 6AG12141AG404XB0 PLC CPU

User & Safety Instructions

User & Safety Instructions 1734906 Siemens 6AG1214-1AG40-4XB0 6AG12141AG404XB0 PLC CPU

Description

HARDNET-PB S7 V13 software for S7 communication, incl. PG, FDL OPC Server and Configuration software Single License for 1 installation Runtime software, Software and electr. manual on DVD License key on USB stick, Class A 2 languages (de, en) for 32/64 bit: Windows 7 SP1 Prof./Ultimate, 64 bit: Windows 8.1 Prof. Windows 10, Server 2008 R2 SP1, 2012 R2 for max. 4 CP 5613A2/A3/ CP 5614A2/A3/ CP 5603/CP 5623/CP 5624

More interesting products

(*All information is plus legal VAT)