• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1214-1BG40-4XB0 6AG12141BG404XB0 PLC CPU

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC CPU

Interfaces

1

No. of analogue inputs

2

No. of digital inputs (max.)

14

No. of relay outputs (max.)

10

Width

45 mm

Type

6AG1214-1BG40-4XB0

Manufacturer part #

6AG12141BG404XB0

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

Series

S7-1200

110

Compact

100 mm

75 mm

FALSE

FALSE

14

10

2

0

AC

RAM

100 kB

0.085 ms

FALSE

1

0

0

0

0

0

0

0

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

1

0

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

10

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734909 Siemens 6AG1214-1BG40-4XB0 6AG12141BG404XB0 PLC CPU

User & Safety Instructions

User & Safety Instructions 1734909 Siemens 6AG1214-1BG40-4XB0 6AG12141BG404XB0 PLC CPU

Description

VGA connection socket Screw terminals gray www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)