• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1215-1AG40-2XB0 6AG12151AG402XB0 PLC CPU

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,585.00 / piece)
€ 1,585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC CPU

Interfaces

1

No. of analogue inputs

2

No. of analogue outputs

2

No. of digital inputs (max.)

14

No. of relay outputs (max.)

0

Width

45 mm

Program memory

125 kB

Data storage

125 kB

Type

6AG1215-1AG40-2XB0

Manufacturer part #

6AG12151AG402XB0

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Content

1 pc(s)

Series

S7-1200

130

Compact

100 mm

75 mm

FALSE

FALSE

14

10

2

2

DC

RAM

100 kB

0.085 ms

FALSE

2

0

0

0

0

0

0

0

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

1

0

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

20.4-28.8 V

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699793 Siemens 6AG1215-1AG40-2XB0 6AG12151AG402XB0 PLC CPU

User & Safety Instructions

User & Safety Instructions 1699793 Siemens 6AG1215-1AG40-2XB0 6AG12151AG402XB0 PLC CPU

Description

SIPLUS S7-1200 CPU 1215C AC/DC/relay -40...+60 °C with conformal coating based on 6ES7215-1BG40-0XB0 . compact CPU, AC/DC/relay, 2 PROFINET ports onboard I/O: "14 DI 24 V DC 10 DO relay 2 A 2 AI 0-10 V DC, 2 AO 0-20 mA DC Power supply: AC 85-264 V AC @ 47-63 Hz, Program/data memory 100 KB SIPLUS S7-1200 Central processing unit CPU 1215C AC/DC/relay -40 ... +60 °C with conformal coating based on 6ES7215-1BG40-0XB0

More interesting products

(*All information is plus legal VAT)