
Number
Total (€ 1,325.00 / piece)
€ 1,325.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
PLC CPU
- Interfaces
1
- No. of analogue inputs
2
- No. of analogue outputs
2
- No. of digital inputs (max.)
14
- No. of inputs (max.)
16
- No. of outputs (max.)
12
- No. of relay outputs (max.)
10
- Width
70 mm
- Program memory
125 kB
- Data storage
125 kB
- Type
6AG1215-1BG40-5XB0
- Manufacturer part #
6AG12151BG405XB0
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
- Content
1 pc(s)
- Series
S7-1200
130
Compact
100 mm
75 mm
FALSE
FALSE
14
10
2
2
AC
RAM
100 kB
0.085 ms
FALSE
2
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
1
0
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
10
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699794 Siemens 6AG1215-1BG40-5XB0 6AG12151BG405XB0 PLC CPU
Datasheet 1699794 Siemens 6AG1215-1BG40-5XB0 6AG12151BG405XB0 PLC CPU
User & Safety Instructions
User & Safety Instructions 1699794 Siemens 6AG1215-1BG40-5XB0 6AG12151BG405XB0 PLC CPU
Description
SCALANCE S615 LAN router for protection of devices/networks in automation technology and for protection of industrial communication by means of VPN and firewall Further functions: address conversion (NAT/NAPT), connection to SINEMA RC, 5-port switch, 1x dig. input, 1x digital output











