• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1221-1BF32-2XB0 6AG12211BF322XB0 PLC add-on module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 28 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Product type

PLC add-on module

No. of digital inputs (max.)

8

Operating voltage

24 V DC

Height

100 mm

Length

75 mm

Width

45 mm

IP20

Type

6AG1221-1BF32-2XB0

Manufacturer part #

6AG12211BF322XB0

Dim

(L x W x H) 75 x 45 x 100 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Content

1 pc(s)

Series

SIPLUS

45

100 mm

75 mm

4 A

FALSE

8

0

DC

DC

FALSE

None

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

None

20.4-28.8 V

TRUE

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736618 Siemens 6AG1221-1BF32-2XB0 6AG12211BF322XB0 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 1736618 Siemens 6AG1221-1BF32-2XB0 6AG12211BF322XB0 PLC add-on module 24 V DC

Description

Residual current operated circuit breaker, 4-pole, type A, In: 25 A, 30 mA, Un AC: 400 V The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTRON protective components for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. Key features of the Siemens 5SV RCCB: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Reliable safety during installation with standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly with convenient manual slide actuation. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of the residual current operated circuit breaker. 6. Be protected according to the standards: The residual current operated circuit breakers correspond to the provisions of the DIN VDE. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)