• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1221-1BH32-2XB0 6AG12211BH322XB0 PLC add-on module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 28 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Product type

PLC add-on module

No. of digital inputs (max.)

16

No. of inputs (max.)

16

Operating voltage

24 V DC

Height

100 mm

Length

75 mm

Width

70 mm

IP20

Type

6AG1221-1BH32-2XB0

Manufacturer part #

6AG12211BH322XB0

Dim

(L x W x H) 75 x 70 x 100 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Content

1 pc(s)

Series

S7-1200

45

100 mm

75 mm

4 A

FALSE

16

0

DC

DC

FALSE

None

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

None

20.4-28.8 V

TRUE

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736620 Siemens 6AG1221-1BH32-2XB0 6AG12211BH322XB0 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 1736620 Siemens 6AG1221-1BH32-2XB0 6AG12211BH322XB0 PLC add-on module 24 V DC

Description

SIPLUS S7-1200 SM 1222 16DQ RLY -25...+70 °C with conformal coating based on 6ES7222-1HH32-0XB0 . Digital output 16 DQ, relay 2 A SIPLUS S7-1200 Digital module output SM 1222, DQ 16x relay/2 A -25 ... +70 °C with conformal coating based on 6ES7222-1HH32-0XB0

More interesting products

(*All information is plus legal VAT)