• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1222-1BH32-4XB0 6AG12221BH324XB0 PLC add-on module 24 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Product type

PLC add-on module

No. of outputs (max.)

16

No. of transistor outputs (max.)

16

Operating voltage

24 V

Height

100 mm

Length

75 mm

Width

45 mm

IP20

Type

6AG1222-1BH32-4XB0

Manufacturer part #

6AG12221BH324XB0

Dim

(L x W x H) 75 x 45 x 100 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

Series

S7-1200

45

100 mm

75 mm

FALSE

0

16

DC

FALSE

0.5 A

FALSE

Transistor

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

20.4-28.8 V

DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736627 Siemens 6AG1222-1BH32-4XB0 6AG12221BH324XB0 PLC add-on module 24 V

User & Safety Instructions

User & Safety Instructions 1736627 Siemens 6AG1222-1BH32-4XB0 6AG12221BH324XB0 PLC add-on module 24 V

Description

SIMATIC IPC accessories, Display port cable 5 m, VESA-compatible

More interesting products

(*All information is plus legal VAT)