• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1222-1HH32-2XB0 6AG12221HH322XB0 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Product type

PLC add-on module

No. of outputs (max.)

16

No. of relay outputs (max.)

16

Height

100 mm

Length

75 mm

Width

45 mm

IP20

Type

6AG1222-1HH32-2XB0

Manufacturer part #

6AG12221HH322XB0

Dim

(L x W x H) 75 x 45 x 100 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Content

1 pc(s)

Series

S7-1200

45

100 mm

75 mm

FALSE

0

16

DC

FALSE

2 A

FALSE

Relay

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

AC/DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736630 Siemens 6AG1222-1HH32-2XB0 6AG12221HH322XB0 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1736630 Siemens 6AG1222-1HH32-2XB0 6AG12221HH322XB0 PLC add-on module

Description

SIPLUS S7-1200 SM 1223 8DI/8DQ -25...+70 °C with conformal coating based on 6ES7223-1BH32-0XB0 . Digital input/output SM 1223, 8 DI/8 DO, 8 DI 24 V DC, Sink/Source, 8 DO, transistor 0.5 A SIPLUS S7-1200 Digital module input/output SM 1223, DI 8x24 V DC, DQ 8x24 V DC -25 ... +70 °C with conformal coating based on 6ES7223-1BH32-0XB0

More interesting products

(*All information is plus legal VAT)