• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1223-0BD30-5XB0 6AG12230BD305XB0 PLC output card 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC output card

No. of digital inputs (max.)

2

No. of inputs (max.)

2

No. of outputs (max.)

2

Operating voltage

24 V DC

Width

45 mm

Type

6AG1223-0BD30-5XB0

Manufacturer part #

6AG12230BD305XB0

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

Content

1 pc(s)

Series

S7-1200

38

62 mm

21 mm

7 A

FALSE

2

2

DC

DC

Transistor

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

DC

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699796 Siemens 6AG1223-0BD30-5XB0 6AG12230BD305XB0 PLC output card 24 V DC

User & Safety Instructions

User & Safety Instructions 1699796 Siemens 6AG1223-0BD30-5XB0 6AG12230BD305XB0 PLC output card 24 V DC

Description

USB keyboard INT for 4:3 PRO devices, in stainless steel, RAL9023 (gray), with numerical keypad, inclination adjustable Further information, Quantity and content: see technical data

More interesting products

(*All information is plus legal VAT)