• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1223-1PL32-4XB0 6AG12231PL324XB0 PLC add-on module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Product type

PLC add-on module

No. of digital inputs (max.)

16

No. of inputs (max.)

16

No. of outputs (max.)

16

No. of relay outputs (max.)

16

Operating voltage

24 V DC

Height

100 mm

Length

75 mm

Width

90 mm

Type

6AG1223-1PL32-4XB0

Manufacturer part #

6AG12231PL324XB0

Dim

(L x W x H) 75 x 90 x 100 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

Series

S7-1200

70

100 mm

75 mm

4 A

FALSE

16

16

DC

DC

FALSE

2 A

FALSE

Relay

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

AC/DC

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749416 Siemens 6AG1223-1PL32-4XB0 6AG12231PL324XB0 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 1749416 Siemens 6AG1223-1PL32-4XB0 6AG12231PL324XB0 PLC add-on module 24 V DC

Description

SIVACON, Control panel Empty enclosure, according to IEC 62208, with ventilation openings, IP20, H: 2200 mm, W: 1200 mm, T: 600 mm

More interesting products

(*All information is plus legal VAT)