• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1223-1QH32-4XB0 6AG12231QH324XB0 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

No. of digital inputs (max.)

8

No. of inputs (max.)

8

No. of outputs (max.)

8

No. of relay outputs (max.)

8

Height

100 mm

Length

75 mm

Width

45 mm

Type

6AG1223-1QH32-4XB0

Manufacturer part #

6AG12231QH324XB0

Dim

(L x W x H) 75 x 45 x 100 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

Series

S7-1200

45

100 mm

75 mm

9 A

FALSE

8

8

DC

AC

FALSE

2 A

FALSE

Relay

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

AC/DC

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736645 Siemens 6AG1223-1QH32-4XB0 6AG12231QH324XB0 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1736645 Siemens 6AG1223-1QH32-4XB0 6AG12231QH324XB0 PLC add-on module

Description

WinCC Power Pack RT 2048/8192 for WinCC V7.3, Runtime license without version change from 2048 to 8192 PowerTags, single license SW and License Key Download ******************************* E-mail address required for delivery

More interesting products

(*All information is plus legal VAT)