• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1231-4HF32-4XB0 6AG12314HF324XB0 PLC analogue input module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC analogue input module

No. of analogue inputs

8

No. of inputs (max.)

8

Height

100 mm

Width

38 mm

Type

6AG1231-4HF32-4XB0

Manufacturer part #

6AG12314HF324XB0

Dim

(W x H) 38 mm x 100 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

Series

S7-1200

45

100 mm

75 mm

FALSE

8

0

TRUE

TRUE

TRUE

FALSE

FALSE

TRUE

12 Bit

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

None

TRUE

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736648 Siemens 6AG1231-4HF32-4XB0 6AG12314HF324XB0 PLC analogue input module

User & Safety Instructions

User & Safety Instructions 1736648 Siemens 6AG1231-4HF32-4XB0 6AG12314HF324XB0 PLC analogue input module

Description

SIMATIC RF, MV plug-in cable, pre-assembled, between RF170C and MV320 coiled, Length 5 m useful length 1.6 to 4 m

More interesting products

(*All information is plus legal VAT)