• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1232-4HA30-4XB0 6AG12324HA304XB0 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Product type

PLC add-on module

No. of analogue outputs

1

Height

62 mm

Length

21 mm

Width

110 mm

Type

6AG1232-4HA30-4XB0

Manufacturer part #

6AG12324HA304XB0

Dim

(L x W x H) 21 x 110 x 62 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

Series

SIPLUS

38

62 mm

21 mm

FALSE

0

1

TRUE

TRUE

TRUE

TRUE

12 Bit

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736653 Siemens 6AG1232-4HA30-4XB0 6AG12324HA304XB0 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1736653 Siemens 6AG1232-4HA30-4XB0 6AG12324HA304XB0 PLC add-on module

Description

TRANSM. DOUPLE ENOCEAN AP 222 DELTA I-SYSTEM TITANIUM WHITE NEUTRAL

More interesting products

(*All information is plus legal VAT)