• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1232-4HA30-5XB0 6AG12324HA305XB0 PLC output card

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Product type

PLC output card

No. of analogue outputs

1

Height

62 mm

Length

21 mm

Width

110 mm

Type

6AG1232-4HA30-5XB0

Manufacturer part #

6AG12324HA305XB0

Dim

(L x W x H) 21 x 110 x 62 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

Content

1 pc(s)

Series

S7-1200

38

62 mm

21 mm

FALSE

0

1

TRUE

TRUE

TRUE

TRUE

12 Bit

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705210 Siemens 6AG1232-4HA30-5XB0 6AG12324HA305XB0 PLC output card

User & Safety Instructions

User & Safety Instructions 1705210 Siemens 6AG1232-4HA30-5XB0 6AG12324HA305XB0 PLC output card

Description

Main miniature circuit breaker (SHU), 1-pole, E63A L2, 230/400 V The miniature circuit breaker is the fuse for short-circuit protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)