• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1232-4HD32-4XB0 6AG12324HD324XB0 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 28 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 885.00 / piece)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Product type

PLC add-on module

No. of analogue outputs

4

No. of outputs (max.)

4

Height

100 mm

Length

75 mm

Width

20 mm

IP20

Type

6AG1232-4HD32-4XB0

Manufacturer part #

6AG12324HD324XB0

Dim

(L x W x H) 75 x 20 x 100 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

Series

S7-1200

45

100 mm

75 mm

FALSE

0

4

TRUE

TRUE

TRUE

14 Bit

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736655 Siemens 6AG1232-4HD32-4XB0 6AG12324HD324XB0 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1736655 Siemens 6AG1232-4HD32-4XB0 6AG12324HD324XB0 PLC add-on module

Description

SIMATIC WinCC/DataMonitor V7.3, Power Pack from 10 to 25 clients, Single license, License key download ******************************* E-mail address required for delivery

More interesting products

(*All information is plus legal VAT)