• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG13378SB007AY0 Rail mounted PSU (DIN) 24 V DC 40 A No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal input voltage

AC 100 V - 240 V

Product type

Rail mounted PSU (DIN)

Max. output current

40 A

Output current (max.) - rounded

40 A

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-40 °C

Manufacturer part #

6AG13378SB007AY0

Content

1 pc(s)

Type

6AG1337-8SB00-7AY0

145

145 mm

150 mm

225 mm

150 mm

TRUE

AC

960 W

TRUE

Screw connection

TRUE

FALSE

TRUE

IP20

FALSE

TRUE

TRUE

40 A

24 V

40 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2873238 Siemens 6AG13378SB007AY0 Rail mounted PSU (DIN) 24 V DC 40 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2873238 Siemens 6AG13378SB007AY0 Rail mounted PSU (DIN) 24 V DC 40 A No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?