
Technical specifications
- Number of startup OBs: 100
- The number of asynchronous error OBs: 4
- Number of modules/per rack / maximum: 32
- Number of modules/per rack / maximum / note: CPU + 31 modules
- Product type
PLC CPU
- Program memory
4 MB
- Type
6AG1518-4AP00-4AB0
- Manufacturer part #
6AG15184AP004AB0
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Series
S7-1500
175
Modular
147 mm
129 mm
TRUE
FALSE
0
0
0
0
DC
Other
24000 kB
0.001 ms
FALSE
3
0
0
1
0
0
0
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
3
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747780 Siemens 6AG1518-4AP00-4AB0 6AG15184AP004AB0 PLC CPU
User & Safety Instructions
User & Safety Instructions 1747780 Siemens 6AG1518-4AP00-4AB0 6AG15184AP004AB0 PLC CPU
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 24,998.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












