• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1521-1BL00-7AB0 6AG15211BL007AB0 PLC input card

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 809.00 / piece)
€ 809.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC input card

No. of digital inputs (max.)

32

No. of inputs (max.)

32

Type

6AG1521-1BL00-7AB0

Manufacturer part #

6AG15211BL007AB0

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Series

S7-1500

35

147 mm

129 mm

2.5 A

FALSE

32

0

DC

DC

FALSE

None

Plug-in connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706911 Siemens 6AG1521-1BL00-7AB0 6AG15211BL007AB0 PLC input card

User & Safety Instructions

User & Safety Instructions 1706911 Siemens 6AG1521-1BL00-7AB0 6AG15211BL007AB0 PLC input card

Description

SIPLUS S7-1500 PS 1505 25W 24VD -25 ... +70 DEGEEES C WITH CONFORMAL COATING BASED ON 6ES7505-0KA00-0AB0 . SYSTEM POWER SUPPLY SUPPLIES THE OPERATING VOLTAGE THE S7-1500 VIA THE BACKPLANE B SIPLUS S7-1500 Power supply module PS 25W 24VDC -25 ... +70 °C with conformal coating based on 6ES7505-0KA00-0AB0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)