• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1592-6EF00-2AA0 6AG15926EF002AA0 PLC coding module

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC coding module

Type

6AG1592-6EF00-2AA0

Manufacturer part #

6AG15926EF002AA0

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Series

S7-1500

Other

Coding profile

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734432 Siemens 6AG1592-6EF00-2AA0 6AG15926EF002AA0 PLC coding module

User & Safety Instructions

User & Safety Instructions 1734432 Siemens 6AG1592-6EF00-2AA0 6AG15926EF002AA0 PLC coding module

Description

LOGO! 24CEO, logic module, without display, PS/I/O: 24 V/24 V/24 V trans., 8 DI (4AO)/4DO, memory 400 blocks, modularly expandable, Ethernet, integr. web server, data log, user-defined web pages, standard microSD card for LOGO! SOFT Comfort V8 or higher, older projects can be run LOGO! Logic module 24 CEo The LOGO! 8 basic units with their 8 digital inputs and 4 digital outputs and an installation width of just 72 mm integrate a host of familiar functions (current impulse relay, automatic staircase timer, contactor relay, time relay, etc.) which can be combined with one another in many different ways. Switching programs can be created and simulated easily on the PC. Depending on the integrated Ethernet interface, communication between as many as nine LOGO! 8 modules or SIMATIC S7 systems is possible. The web server is also integrated and can be used to monitor and control connected loads over WLAN or Internet. Users can design web pages themselves, even without knowledge of HTML. GSM or GPS communication as well as integration in KNX building management systems is possible using additional modules. LOGO! 8 basic units are available with and without displays for different input voltages as well as with transistor or relay outputs (up to 10 A rating). Can be expanded with additional modules for up to 24 DI / 20 DQ (8 AI / 8 AQ). LOGO! 8 can also be expanded with an external text display for clearly-visible messages in plain text. The color of the backlit display can be selected for optical highlighting. A variety of LOGO! Power modules are also available.

More interesting products

(*All information is plus legal VAT)