• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1952-1AP00-7AA0 6AG19521AP007AA0 PLC memory card

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,589.00 / piece)
€ 5,589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of memory: RAM
  • Weight: 60 g
Product type

PLC memory card

Type

6AG1952-1AP00-7AA0

Manufacturer part #

6AG19521AP007AA0

Type

Memory size: 8 MB

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

Series

S7-400

Compatible with (details)

S7-400

RAM

8000 kB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734442 Siemens 6AG1952-1AP00-7AA0 6AG19521AP007AA0 PLC memory card

User & Safety Instructions

User & Safety Instructions 1734442 Siemens 6AG1952-1AP00-7AA0 6AG19521AP007AA0 PLC memory card

Description

SINEMA Server Basic-250 V11 Network management software for diagnosis of up to 250 Ethernet LAN/WLAN devices via Web autom. detection of IP/SNMP devices and topology in the network. HMI integration via OPC/HTTPS. Comprehensive reporting, Netzwork statistics and alarms. Graphical representation of topology and user views. Software and manual on CD-ROM, Single License on USB, Class A bilingual (de, en) Windows XP pro Windows 7, Windows 2003 Server