• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1952-1AY00-7AA0 6AG19521AY007AA0 PLC memory card

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8,935.00 / piece)
€ 8,935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of memory: RAM
  • Weight: 53 g
Product type

PLC memory card

Program memory

64 MB

Type

6AG1952-1AY00-7AA0

Manufacturer part #

6AG19521AY007AA0

Type

Memory size: 64 MB

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

Series

S7-400

Compatible with (details)

S7-400

RAM

64000 kB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744101 Siemens 6AG1952-1AY00-7AA0 6AG19521AY007AA0 PLC memory card

User & Safety Instructions

User & Safety Instructions 1744101 Siemens 6AG1952-1AY00-7AA0 6AG19521AY007AA0 PLC memory card

Description

SITOP PSU300B 30 A Stabilized power supply input: 3 AC 400-500 V output: 24 V DC/30 A