• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1960-1AA04-7BA0 6AG19601AA047BA0 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Length

2 m

Type

6AG1960-1AA04-7BA0

Manufacturer part #

6AG19601AA047BA0

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

Series

S7-400

Compatible with (details)

Synchronization module

PLC - PLC

2 m

Other

Other

TRUE

TRUE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734445 Siemens 6AG1960-1AA04-7BA0 6AG19601AA047BA0 PLC cable

User & Safety Instructions

User & Safety Instructions 1734445 Siemens 6AG1960-1AA04-7BA0 6AG19601AA047BA0 PLC cable

Description

SIMATIC WinCC Professional 512 Power Tags, SUS (download), Software Update Service, within the framework of this contract, you will receive for one year all up-to-date software versions, the contract is extended automatically by 1 year if it is not canceled 3 months prior to expiration. Period of delivery and service: 1 year from date of invoice Requirement for conclusion: current version of the software ******************************* E-mail address required for delivery SIMATIC WinCC Professional 512 Power Tags, Software Update Service