• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG19612BA317AA0 6AG1961-2BA31-7AA0 PLC electronics board 24 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC electronics board

Type

6AG1961-2BA31-7AA0

Manufacturer part #

6AG19612BA317AA0

No. of outputs (max.)

4

Operating voltage

24 V

Series

S7-1500

Content

1 pc(s)

Max. ambient temperature

70 °C

Min. ambient temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734448 Siemens 6AG19612BA317AA0 6AG1961-2BA31-7AA0 PLC electronics board 24 V

User & Safety Instructions

User & Safety Instructions 1734448 Siemens 6AG19612BA317AA0 6AG1961-2BA31-7AA0 PLC electronics board 24 V

Description

SIMATIC WinCC/Archive V7.4, 10000 archive tags (countable) Option for WinCC V7.4 Runtime software, Single license, License key download ******************************* E-mail address required for delivery