• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG19613BA017AA0 6AG1961-3BA01-7AA0 PLC electronics board

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 28 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC electronics board

Type

6AG1961-3BA01-7AA0

Manufacturer part #

6AG19613BA017AA0

Series

SIPLUS

Content

1 pc(s)

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

70

125 mm

121 mm

1.2 kg/m

DC

0.166666666 min

FALSE

FALSE

Offline

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734449 Siemens 6AG19613BA017AA0 6AG1961-3BA01-7AA0 PLC electronics board

User & Safety Instructions

User & Safety Instructions 1734449 Siemens 6AG19613BA017AA0 6AG1961-3BA01-7AA0 PLC electronics board

Description

SITOP PSU300S 10 A Stabilized power supply input: 3 AC 400-500 V output: DC 24 V/10 A